Add To Favorites
Product Overview
Digi-Key Part Number 445-1736-1-ND
Quantity Available 31.272
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV25T-8R2J-PF

Description FIXED IND 8.2UH 160MA 3.05 OHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 160mA 3.05 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV25-PF Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1728 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.05 Ohm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1736-1

15:29:55 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22800 2,28
25 0,19920 4,98
50 0,17100 8,55
100 0,15670 15,67
250 0,14248 35,62
500 0,13392 66,96
1.000 0,10258 102,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1736-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,09159
  • Digi-Reel® ? : 445-1736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback