Add To Favorites
Product Overview
Digi-Key Part Number 445-15776-1-ND
Quantity Available 2.284
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV32T-6R8M-EF

Description FIXED IND 6.8UH 260MA 170 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 260mA 204 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV32-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 260mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 204 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15776-1

09:52:31 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36000 3,60
25 0,31440 7,86
50 0,26960 13,48
100 0,24710 24,71
250 0,22468 56,17
500 0,21120 105,60
1.000 0,16176 161,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15776-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14443
  • Digi-Reel® ? : 445-15776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback