Add To Favorites
Product Overview
Digi-Key Part Number 445-15769-1-ND
Quantity Available 19.761
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV32T-331K-EF

Description FIXED IND 330UH 35MA 8.16 OHM
Expanded Description 330µH Shielded Wirewound Inductor 35mA 8.16 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV32-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 35mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 8.16 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15769-1

21:57:53 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36800 3,68
50 0,28560 14,28
100 0,26520 26,52
500 0,23252 116,26
1.000 0,18764 187,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15769-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,14685
  • Digi-Reel® ? : 445-15769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback