Add To Favorites
Product Overview
Digi-Key Part Number 445-1907-1-ND
Quantity Available 13.628
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-2R2M-PF

Description FIXED IND 2.2UH 315MA 100 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 315mA 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-PF Series, Commercial
Product Training Modules SMD Inductors
Catalog Page 1728 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 315mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 5 @ 7.96MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1907-1

21:38:56 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25200 2,52
50 0,19600 9,80
100 0,18210 18,21
500 0,15964 79,82
1.000 0,12884 128,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1907-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10083
  • Digi-Reel® ? : 445-1907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback