Add To Favorites
Product Overview
Digi-Key Part Number 445-3648-1-ND
Quantity Available 95.429
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV32T-1R0M-PFR

Description FIXED IND 1UH 1.7A 55 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.7A 66 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV32-PFR Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1727 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3648-1

10:58:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23200 2,32
50 0,17980 8,99
100 0,16690 16,69
500 0,14636 73,18
1.000 0,11810 118,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3648-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : 445-3648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95.429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback