Add To Favorites
Product Overview
Digi-Key Part Number 445-1960-1-ND
Quantity Available 17.443
Can ship immediately
Manufacturer

Manufacturer Part Number

NLC453232T-220K-PF

Description FIXED IND 22UH 370MA 900 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 370mA 900 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLC453232 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1728 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1960-1

18:34:45 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39700 3,97
50 0,32280 16,14
100 0,29800 29,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1960-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,20862
  • Digi-Reel® ? : 445-1960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback