Add To Favorites
Product Overview
Digi-Key Part Number 445-1944-1-ND
Quantity Available 15.450
Can ship immediately
Manufacturer

Manufacturer Part Number

NLC453232T-1R0K-PF

Description FIXED IND 1UH 1.05A 110 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.05A 110 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLC453232 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1728 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 1.05A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1944-1

22:23:38 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38700 3,87
50 0,31400 15,70
100 0,28990 28,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1944-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,20292
  • Digi-Reel® ? : 445-1944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback