Add To Favorites
Product Overview
Digi-Key Part Number 445-6444-1-ND
Quantity Available 8.184
Can ship immediately
Manufacturer

Manufacturer Part Number

NL453232T-821J-PF

Description FIXED IND 820UH 30MA 35 OHM SMD
Expanded Description 820µH Unshielded Wirewound Inductor 30mA 35 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 820µH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 35 Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6444-1

14:20:12 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41500 4,15
50 0,33660 16,83
100 0,31070 31,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6444-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,21750
  • Digi-Reel® ? : 445-6444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback