Add To Favorites
Product Overview
Digi-Key Part Number 445-6435-1-ND
Quantity Available 5.467
Can ship immediately
Manufacturer

Manufacturer Part Number

NL453232T-471J-PF

Description FIXED IND 470UH 62MA 26 OHM SMD
Expanded Description 470µH Unshielded Wirewound Inductor 62mA 26 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470µH
Tolerance ±5%
Current Rating 62mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 26 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6435-1

17:51:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,40300 4,03
50 0,32740 16,37
100 0,30220 30,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6435-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,21156
  • Digi-Reel® ? : 445-6435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback