Add To Favorites
Product Overview
Digi-Key Part Number 445-6434-1-ND
Quantity Available 5.021
Can ship immediately
Manufacturer

Manufacturer Part Number

NL453232T-470J-PF

Description FIXED IND 47UH 140MA 5 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 140mA 5 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±5%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6434-1

14:58:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41500 4,15
50 0,33660 16,83
100 0,31070 31,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6434-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,21750
  • Digi-Reel® ? : 445-6434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback