Add To Favorites
Product Overview
Digi-Key Part Number 445-172891-1-ND
Quantity Available 7.341
Can ship immediately
Manufacturer

Manufacturer Part Number

MPZ1608S121ATDH5

Description FERRITE BEAD 120 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MPZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 45 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172891-1

22:29:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08300 0,83
100 0,04690 4,69
250 0,03704 9,26
500 0,03128 15,64
1.000 0,02636 26,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172891-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02246
  • Digi-Reel® ? : 445-172891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback