Add To Favorites
Product Overview
Digi-Key Part Number 445-8693-1-ND
Quantity Available 51.922
Can ship immediately
Manufacturer

Manufacturer Part Number

MPZ1005Y900CT000

Description FERRITE BEAD 90 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MPZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 90 Ohm @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8693-1

16:13:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08000 0,80
100 0,04510 4,51
250 0,03800 9,50
500 0,03010 15,05
1.000 0,02534 25,34
5.000 0,02257 112,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8693-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,02016
  • Digi-Reel® ? : 445-8693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback