Add To Favorites
Product Overview
Digi-Key Part Number 445-1560-1-ND
Quantity Available 23.227
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ2012Y152BT000

Description FERRITE BEAD 1.5 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ2012 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1765 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.5 kOhm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1560-1

18:12:57 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08300 0,83
25 0,07480 1,87
50 0,05480 2,74
100 0,04740 4,74
250 0,03740 9,35
500 0,03156 15,78
1.000 0,02658 26,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1560-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02266
  • Digi-Reel® ? : 445-1560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback