Add To Favorites
Product Overview
Digi-Key Part Number 445-15749-1-ND
Quantity Available 1.328
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M3R3HT000

Description FIXED IND 3.3UH 500MA 200 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 500mA 260 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15749-1

07:50:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13200 1,32
50 0,10280 5,14
100 0,09240 9,24
500 0,07918 39,59
1.000 0,06863 68,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15749-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05543
  • Digi-Reel® ? : 445-15749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback