Add To Favorites
Product Overview
Digi-Key Part Number 445-6398-1-ND
Quantity Available 5.656
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M220WT000

Description FIXED IND 22UH 220MA 2 OHM SMD
Expanded Description 22µH Shielded Multilayer Inductor 220mA 2.6 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 60mA
Shielding Shielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6398-1

23:21:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12000 1,20
50 0,09360 4,68
100 0,08400 8,40
500 0,07198 35,99
1.000 0,06239 62,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6398-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05039
  • Digi-Reel® ? : 445-6398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback