Add To Favorites
Product Overview
Digi-Key Part Number 445-6397-1-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M150WT000

Description FIXED IND 15UH 250MA 950 MOHM
Expanded Description 15µH Shielded Multilayer Inductor 250mA 1.235 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 1.235 Ohm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6397-1

16:17:03 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12000 1,20
50 0,09360 4,68
100 0,08400 8,40
500 0,07198 35,99
1.000 0,06239 62,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6397-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05039
  • Digi-Reel® ? : 445-6397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback