Add To Favorites
Product Overview
Digi-Key Part Number 445-17072-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M100HTD25

Description FIXED IND 10UH 300MA 884 MOHM
Expanded Description 10µH Shielded Multilayer Inductor 300mA 884 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 200mA
Shielding Shielded
DC Resistance (DCR) 884 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17072-1

11:35:33 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16700 1,67
50 0,13040 6,52
100 0,11700 11,70
500 0,10026 50,13
1.000 0,08690 86,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17072-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07019
  • Digi-Reel® ? : 445-17072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback