Add To Favorites
Product Overview
Digi-Key Part Number 445-3169-1-ND
Quantity Available 5.433
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012E4R7M

Description FIXED IND 4.7UH 80MA 300 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 80mA 300 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
Catalog Page 1726 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 80mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3169-1

12:49:03 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10400 1,04
50 0,08080 4,04
100 0,07250 7,25
500 0,06218 31,09
1.000 0,05389 53,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3169-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03731
  • Digi-Reel® ? : 445-3169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback