Add To Favorites
Product Overview
Digi-Key Part Number 445-17069-1-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ1608N220LT000

Description FIXED IND 22UH 300MA 1.65 OHM
Expanded Description 22µH Shielded Multilayer Inductor 300mA 2.145 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 50mA
Shielding Shielded
DC Resistance (DCR) 2.145 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17069-1

18:27:40 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14000 1,40
50 0,10920 5,46
100 0,09800 9,80
500 0,08402 42,01
1.000 0,07282 72,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17069-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05042
  • Digi-Reel® ? : 445-17069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback