Add To Favorites
Product Overview
Digi-Key Part Number 445-6384-1-ND
Quantity Available 5.091
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ1608A1R0WT000

Description FIXED IND 1UH 600MA 150 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 600mA 195 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 190mA
Shielding Shielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant 170MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6384-1

09:11:13 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14000 1,40
50 0,10920 5,46
100 0,09800 9,80
500 0,08402 42,01
1.000 0,07282 72,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6384-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05042
  • Digi-Reel® ? : 445-6384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback