Add To Favorites
Product Overview
Digi-Key Part Number 445-6378-1-ND
Quantity Available 8.578
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2520S4R7ST0S1

Description FIXED IND 4.7UH 1A 110 MOHM SMD
Expanded Description 4.7µH Shielded Multilayer Inductor 1A 143 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 143 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6378-1

15:21:47 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35500 3,55
25 0,31080 7,77
50 0,26640 13,32
100 0,24420 24,42
250 0,22204 55,51
500 0,20870 104,35
1.000 0,15986 159,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13480
  • Digi-Reel® ? : 445-6378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback