Add To Favorites
Product Overview
Digi-Key Part Number 445-15734-1-ND
Quantity Available 3.302
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2520H2R2ST0S1

Description FIXED IND 2.2UH 1.5A 80 MOHM SMD
Expanded Description 2.2µH Shielded Multilayer Inductor 1.5A 104 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 104 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15734-1

14:43:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,35300 3,53
50 0,27440 13,72
100 0,25490 25,49
500 0,22350 111,75
1.000 0,18037 180,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15734-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13332
  • Digi-Reel® ? : 445-15734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback