Add To Favorites
Product Overview
Digi-Key Part Number 445-16296-1-ND
Quantity Available 22.560
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S3N3BT000

Description FIXED IND 3.3NH 800MA 200 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 800mA 200 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±0.1nH
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16296-1

10:47:25 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05500 0,55
25 0,04880 1,22
50 0,04140 2,07
100 0,03640 3,64
250 0,03344 8,36
500 0,03040 15,20
1.000 0,02554 25,54
5.000 0,02067 103,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16296-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01737
  • Digi-Reel® ? : 445-16296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback