Add To Favorites
Product Overview
Digi-Key Part Number 445-6198-1-ND
Quantity Available 21.236
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012S201RT001

Description FILTER LC(T) 200MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEM2012S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 30dB @ 530MHz ~ 2.5GHz
Resistance - Channel (Ohms) -
Current 250mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6198-1

10:03:44 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33800 3,38
25 0,32200 8,05
50 0,31160 15,58
100 0,30110 30,11
250 0,28556 71,39
500 0,23884 119,42
1.000 0,18535 185,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6198-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,16048
  • Digi-Reel® ? : 445-6198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback