Add To Favorites
Product Overview
Digi-Key Part Number 445-6719-1-ND
Quantity Available 100.774
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA2010LC220T002

Description FILTER LC 22PF 210MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 4 Channel C = 22pF 100mA 0804 (2010 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA2010LC Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 210MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 22pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6719-1

12:41:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56400 5,64
100 0,39990 39,99
250 0,36356 90,89
500 0,34536 172,68
1.000 0,30901 309,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6719-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,26440
  • Digi-Reel® ? : 445-6719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback