Add To Favorites
Product Overview
Digi-Key Part Number 445-8949-1-ND
Quantity Available 19.366
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA2010L50R0

Description FILTER LC 50MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 4 Channel 100mA 0804 (2010 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA2010L Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 20dB @ 500MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8949-1

11:30:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,57000 5,70
25 0,55120 13,78
50 0,45020 22,51
100 0,40430 40,43
250 0,36760 91,90
500 0,34922 174,61
1.000 0,31245 312,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8949-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,26734
  • Digi-Reel® ? : 445-8949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback