Add To Favorites
Product Overview
Digi-Key Part Number 445-6730-1-ND
Quantity Available 24.619
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1608L75R0TA0G

Description FILTER LC 75MHZ SMD
Expanded Description LC EMI Filter 1st Order Low Pass 4 Channel 100mA 0603 (1608 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1608L Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 1st
Technology LC
Number of Channels 4
Center / Cutoff Frequency 75MHz (Cutoff)
Attenuation Value 20dB @ 600MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6730-1

06:28:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,48400 4,84
100 0,34300 34,30
250 0,31180 77,95
500 0,29620 148,10
1.000 0,26502 265,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6730-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,22675
  • Digi-Reel® ? : 445-6730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback