Add To Favorites
Product Overview
Digi-Key Part Number 445-5226-1-ND
Quantity Available 17.015
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ1210AD121T002

Description CMC 500MA 2LN 120 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 120 Ohm @ 100MHz 500mA DCR 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ1210
Catalog Page 1766 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 200 mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.023" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5226-1

14:04:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38300 3,83
100 0,26390 26,39
250 0,23756 59,39
500 0,21776 108,88
1.000 0,18476 184,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5226-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,16197
  • Digi-Reel® ? : 445-5226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback