Add To Favorites
Product Overview
Digi-Key Part Number 445-6195-1-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

LTF5022T-3R3N2R5-LC

Description FIXED IND 3.3UH 2.7A 60 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 2.7A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTF5022T Series
Featured Product LTF-D Series Automotive Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series LTF5022T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 2.7A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6195-1

21:37:59 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,89300 8,93
50 0,71420 35,71
100 0,67850 67,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6195-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,42852
  • Digi-Reel® ? : 445-6195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback