Add To Favorites
Product Overview
Digi-Key Part Number 445-6190-1-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

LTF5022T-100M1R4-LC

Description FIXED IND 10UH 1.7A 160 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1.7A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTF5022T Series
Featured Product LTF-D Series Automotive Low-Profile Power Inductor
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series LTF5022T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6190-1

09:22:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,91800 9,18
50 0,73420 36,71
100 0,69760 69,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6190-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,44054
  • Digi-Reel® ? : 445-6190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback