Add To Favorites
Product Overview
Digi-Key Part Number 445-15673-1-ND
Quantity Available 39.718
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1907B1

Description XFRMR BALUN 5.0GHZ WLAN
Expanded Description RF Balun 4.9GHz ~ 5.95GHz 50 / 50 Ohm 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HHM1907B1
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 0.8dB
Return Loss (Min) 10dB
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-15673-1

07:41:36 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,29400 2,94
25 0,19640 4,91
50 0,17480 8,74
100 0,16010 16,01
250 0,14364 35,91
500 0,14066 70,33
1.000 0,10174 101,74
5.000 0,08977 448,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15673-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,07890
  • Digi-Reel® ? : 445-15673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback