Add To Favorites
Product Overview
Digi-Key Part Number 445-3996-1-ND
Quantity Available 21.101
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1733B1

Description XFRMR BALUN RF 5GHZ WLAN SMD
Expanded Description RF Balun 4.9GHz ~ 5.95GHz 50 / 50 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1733B1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1755 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3996-1

17:39:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,12100 11,21
100 0,61200 61,20
250 0,54908 137,27
500 0,53764 268,82
1.000 0,38894 388,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3996-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,35358
  • Digi-Reel® ? : 445-3996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback