Add To Favorites
Product Overview
Digi-Key Part Number 445-3991-1-ND
Quantity Available 13.382
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1525

Description XFRMR BALUN RF DCS-PCS/TX-RX SMD
Expanded Description RF Balun 1.71GHz ~ 1.99GHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1525
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1754 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1.71GHz ~ 1.99GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-3991-1

17:20:30 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,59800 5,98
25 0,40080 10,02
50 0,35660 17,83
100 0,32660 32,66
250 0,29308 73,27
500 0,28698 143,49
1.000 0,20760 207,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3991-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18873
  • Digi-Reel® ? : 445-3991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback