Add To Favorites
Product Overview
Digi-Key Part Number 445-3986-1-ND
Quantity Available 5.351
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1522A7

Description XFRMR BALUN RF AGSM/TX-RX SMD
Expanded Description RF Balun 824MHz ~ 894MHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1522A7
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1754 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 824MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.4dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3986-1

04:11:12 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,62100 6,21
100 0,33880 33,88
250 0,30400 76,00
500 0,29766 148,83
1.000 0,21532 215,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3986-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19575
  • Digi-Reel® ? : 445-3986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback