Add To Favorites
Product Overview
Digi-Key Part Number 445-6186-1-ND
Quantity Available 11.416
Can ship immediately
Manufacturer

Manufacturer Part Number

HF70ACC453215-T

Description FERRITE BEAD 120 OHM 1812 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HFxxACC4532 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HF-ACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.069" (1.75mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6186-1

10:50:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,18500 1,85
100 0,11880 11,88
250 0,10032 25,08
500 0,08974 44,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6186-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,06959
  • Digi-Reel® ? : 445-6186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback