Add To Favorites
Product Overview
Digi-Key Part Number 445-6184-1-ND
Quantity Available 6.301
Can ship immediately
Manufacturer

Manufacturer Part Number

HF70ACC321611-T

Description FERRITE BEAD 26 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HFxxACC3216 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HF-ACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 26 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6184-1

05:04:00 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16200 1,62
100 0,10400 10,40
250 0,08780 21,95
500 0,07858 39,29
1.000 0,06701 67,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6184-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06092
  • Digi-Reel® ? : 445-6184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback