Add To Favorites
Product Overview
Digi-Key Part Number 445-6179-1-ND
Quantity Available 5.281
Can ship immediately
Manufacturer

Manufacturer Part Number

HF50ACC635050-T

Description FERRITE BEAD 600 OHM 2520 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -
Package / Case 2520 (6450 Metric)
Mounting Type Surface Mount
Height (Max) 0.198" (5.04mm)
Size / Dimension 0.252" L x 0.197" W (6.40mm x 5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6179-1

00:47:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,84800 8,48
100 0,54220 54,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6179-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 5.100 - Immediate
  • Unit Price: 0,46213
  • Digi-Reel® ? : 445-6179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback