Add To Favorites
Product Overview
Digi-Key Part Number 445-6155-1-ND
Quantity Available 6.812
Can ship immediately
Manufacturer

Manufacturer Part Number

GLFR1608T680M-LR

Description FIXED IND 68UH 90MA 4 OHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 90mA 4 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GLFR1608 Series
Other Related Documents 1608 (0603) Footprint
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series GLFR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 90mA
Current - Saturation 20mA
Shielding Shielded
DC Resistance (DCR) 4 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6155-1

02:09:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22300 2,23
50 0,17320 8,66
100 0,16090 16,09
500 0,14102 70,51
1.000 0,11381 113,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6155-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08412
  • Digi-Reel® ? : 445-6155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback