Add To Favorites
Product Overview
Digi-Key Part Number 445-8618-ND
Quantity Available 3.111
Can ship immediately
Manufacturer

Manufacturer Part Number

FK28X7R1E104K

Description CAP CER 0.1UF 25V X7R RADIAL
Expanded Description 0.1µF ±10% 25V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5258-ND FK28X7R1H104K TDK Corporation Bulk ? 100.221 - Immediate
0,28000 1
445-8520-ND FK24X7R2A104K TDK Corporation Bulk ? 2.792 - Immediate
0,42000 1
Additional Resources
Standard Package ? 500
Other Names 445-8618
FK28X7R1E104KN000

13:42:36 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,18900 1,89
100 0,10710 10,71
250 0,08504 21,26
500 0,07558 37,79
1.000 0,06614 66,14
5.000 0,05826 291,32
10.000 0,05512 551,15
25.000 0,05039 1.259,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback