Add To Favorites
Product Overview
Digi-Key Part Number 445-8509-ND
Quantity Available 1.830
Can ship immediately
Manufacturer

Manufacturer Part Number

FK24X7R0J106K

Description CAP CER 10UF 6.3V X7R RADIAL
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8509
FK24X7R0J106KR000

07:39:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34400 3,44
100 0,22630 22,63
250 0,19280 48,20
500 0,16766 83,83
1.000 0,14250 142,50
5.000 0,12574 628,70
10.000 0,11736 1.173,58
25.000 0,11317 2.829,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback