Add To Favorites
Product Overview
Digi-Key Part Number 445-8379-ND
Quantity Available 2.383
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18C0G1H050C

Description CAP CER 5PF 50V C0G RADIAL
Expanded Description 5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8379
FK18C0G1H050CN020

22:50:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
100 0,10900 10,90
250 0,08656 21,64
500 0,07694 38,47
1.000 0,06732 67,32
5.000 0,05931 296,53
10.000 0,05610 561,00
25.000 0,05129 1.282,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback