Add To Favorites
Product Overview
Digi-Key Part Number 445-15634-1-ND
Quantity Available 2.252
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX205950DT-9026A1

Description DIPLEXER 2.4/5GHZ WLAN
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX205950DT-9026A1
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 10.00dB / 35.00dB
High Band Attenuation (min / max dB) 15.00dB / 27.00dB
Return Loss (Low Band / High Band) 15.5dB / 17dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-15634-1

07:54:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94300 9,43
100 0,74510 74,51
250 0,65344 163,36
500 0,57952 289,76
1.000 0,45829 458,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15634-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,41394
  • Digi-Reel® ? : 445-15634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback