Add To Favorites
Product Overview
Digi-Key Part Number 445-6879-1-ND
Quantity Available 4.024
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX202690DT-4049A2

Description DIPLEXER 832MHZ/2.2GHZ SMD
Expanded Description RF Diplexor 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX202690DT-4049A2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz
Low Band Attenuation (min / max dB) 16.8dB typical
High Band Attenuation (min / max dB) 20.4dB typical
Return Loss (Low Band / High Band) 17.9dB / 8.8dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6879-1

13:26:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77500 7,75
100 0,59690 59,69
250 0,51964 129,91
500 0,44234 221,17
1.000 0,35430 354,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6879-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31136
  • Digi-Reel® ? : 445-6879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback