Add To Favorites
Product Overview
Digi-Key Part Number 445-6880-1-ND
Quantity Available 7.037
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX162690DT-8022B2

Description DIPLEXER 832MHZ/2.2GHZ SMD
Expanded Description RF Diplexor 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX162690DT-8022B2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 704MHz ~ 960MHz / 1.71GHz ~ 2.69GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 17.8dB typical
Return Loss (Low Band / High Band) 19.7dB / 9.9dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6880-1

06:43:08 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,74900 7,49
100 0,57670 57,67
250 0,50200 125,50
500 0,42734 213,67
1.000 0,34229 342,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6880-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,30080
  • Digi-Reel® ? : 445-6880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback