Add To Favorites
Product Overview
Digi-Key Part Number 445-3252-1-ND
Quantity Available 1.239
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA205425BT-2028A4

Description FILTER BANDPASS 5GHZ W-LAN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA205425BT-2028A4
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1755 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.425GHz Center
Bandwidth 1.05GHz
Filter Type Band Pass
Ripple -
Insertion Loss 2dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3252-1

18:27:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,18100 11,81
100 0,82660 82,66
250 0,74788 186,97
500 0,72822 364,11
1.000 0,62982 629,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3252-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,57256
  • Digi-Reel® ? : 445-3252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback