Add To Favorites
Product Overview
Digi-Key Part Number 445-3969-1-ND
Quantity Available 34.234
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA202450BT-1213C1

Description FILTER BANDPASS WLAN&BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202450BT-1213C1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1755 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3969-1

10:18:19 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,30700 3,07
100 0,27430 27,43
250 0,26012 65,03
500 0,21754 108,77
1.000 0,16883 168,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3969-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,15349
  • Digi-Reel® ? : 445-3969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback