Add To Favorites
Product Overview
Digi-Key Part Number 445-3965-1-ND
Quantity Available 950
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA161990LT-1182

Description FILTER LOWPASS PCS/TX-RX SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA161990LT-1182
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1755 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.92GHz Center
Bandwidth 140MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3965-1

07:34:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,57300 5,73
100 0,40650 40,65
250 0,36952 92,38
500 0,35106 175,53
1.000 0,31409 314,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3965-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,26875
  • Digi-Reel® ? : 445-3965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback