Add To Favorites
Product Overview
Digi-Key Part Number 445-3964-1-ND
Quantity Available 12.282
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA160915LT-1169

Description FILTER LOWPASS AGSM-EGSM/TX SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA160915LT-1169
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1755 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 897.5MHz Center
Bandwidth 35MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3964-1

00:33:04 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,48200 4,82
100 0,43000 43,00
250 0,40780 101,95
500 0,34108 170,54
1.000 0,26470 264,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3964-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,22918
  • Digi-Reel® ? : 445-3964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback