Add To Favorites
Product Overview
Digi-Key Part Number 445-9290-1-ND
Quantity Available 9.647
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-4R7N

Description FIXED IND 4.7UH 3.6A 20 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 3.6A 26 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 3.6A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9290-1

00:50:08 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,93600 9,36
50 0,74860 37,43
100 0,71120 71,12
500 0,57396 286,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9290-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,39928
  • Digi-Reel® ? : 445-9290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback