Add To Favorites
Product Overview
Digi-Key Part Number 445-9554-1-ND
Quantity Available 3.869
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-3R3N-D

Description FIXED IND 3.3UH 4.1A 16.4 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 4.1A 21.32 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-D Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 4.1A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 21.32 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9554-1

06:50:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,28300 12,83
50 1,02620 51,31
100 0,97490 97,49
500 0,78676 393,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9554-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,54732
  • Digi-Reel® ? : 445-9554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback